Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Processors & Microcontrollers
Microcontrollers
Zilog Z84C4006PEG, 8bit Z8 Microcontroller, Z80, 6MHz ROMLess, 40-Pin PDIP
RS Stock No.:
660-0763
Mfr. Part No.:
Z84C4006PEG
Manufacturer:
Zilog
View this category
Discontinued product
RS Stock No.:
660-0763
Mfr. Part No.:
Z84C4006PEG
Manufacturer:
Zilog
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Serial I/O Peripherals, Zilog
Attribute
Value
Family Name
Z80
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
Z8
Data Bus Width
8bit
Maximum Frequency
6MHz
USB Channels
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
0
Number of USART Channels
1
Number of UART Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Minimum Operating Temperature
-40 °C
Number of LIN Channels
0
Width
14.22mm
Length
52.58mm
Maximum Operating Temperature
+105 °C
Instruction Set Architecture
CISC
Number of PCI Channels
0
Number of Ethernet Channels
0
Dimensions
52.58 x 14.22 x 3.94mm
Program Memory Type
ROMLess
Height
3.94mm
RS Stock No.:
660-0763
Mfr. Part No.:
Z84C4006PEG
Manufacturer:
Zilog
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Serial I/O Peripherals, Zilog
Attribute
Value
Family Name
Z80
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
Z8
Data Bus Width
8bit
Maximum Frequency
6MHz
USB Channels
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
0
Number of USART Channels
1
Number of UART Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Minimum Operating Temperature
-40 °C
Number of LIN Channels
0
Width
14.22mm
Length
52.58mm
Maximum Operating Temperature
+105 °C
Instruction Set Architecture
CISC
Number of PCI Channels
0
Number of Ethernet Channels
0
Dimensions
52.58 x 14.22 x 3.94mm
Program Memory Type
ROMLess
Height
3.94mm