Energy Micro, 32bit ARM Cortex M3, EFM32G Microcontroller, 32MHz, 128 kB Flash, 32-Pin QFN
- RS Stock No.:
- 712-7086
- Mfr. Part No.:
- EFM32-G210-SK-F128
- Manufacturer:
- Energy Micro
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 712-7086
- Mfr. Part No.:
- EFM32-G210-SK-F128
- Manufacturer:
- Energy Micro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energy Micro | |
| Family Name | EFM32G | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 2 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 3.8 V | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 1 | |
| Length | 6mm | |
| ADCs | 6 x 12 bit | |
| Instruction Set Architecture | RISC | |
| Width | 6mm | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 3 Channel | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 0 | |
| Height | 0.78mm | |
| Dimensions | 6 x 6 x 0.78mm | |
| Select all | ||
|---|---|---|
Brand Energy Micro | ||
Family Name EFM32G | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
Number of SPI Channels 1 | ||
Number of USART Channels 2 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 3.8 V | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of ADC Units 1 | ||
Length 6mm | ||
ADCs 6 x 12 bit | ||
Instruction Set Architecture RISC | ||
Width 6mm | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 3 Channel | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Number of LIN Channels 0 | ||
Height 0.78mm | ||
Dimensions 6 x 6 x 0.78mm | ||
- COO (Country of Origin):
- TW
EFM32 Gecko Microcontroller Family
Gecko (G) family of energy friendly 32-bit microcontrollers, based on the ARM Cortex-M3 processor core.
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
