STMicroelectronics STM32F103C8T7, 32bit ARM Cortex M3 Microcontroller, STM32F, 72MHz, 64 kB Flash, 48-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
723-8993
Mfr. Part No.:
STM32F103C8T7
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

72MHz

RAM Size

20 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of UART Channels

0

Number of CAN Channels

1

Number of I2C Channels

2

Number of USART Channels

3

Pulse Width Modulation

1 (16 bit) (Motor Control)

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 7.2 x 1.45mm

Height

1.45mm

Number of LIN Channels

0

Width

7.2mm

Program Memory Type

Flash

Number of Ethernet Channels

0

ADCs

2(10 x 12 bit)

Number of PCI Channels

0

Length

7.2mm

Maximum Operating Temperature

+105 °C

Number of ADC Units

2

Instruction Set Architecture

RISC

STM32F103 Series Microcontrollers, STMicroelectronics


STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.

32-bit RISC
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C


STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.


Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility