NXP LPC2294HBD144/01,5, 16bit ARM7TDMI-S Microcontroller, LPC22, 60MHz, 256 kB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
725-7783
Mfr. Part No.:
LPC2294HBD144/01,5
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC22

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM7TDMI-S

Data Bus Width

16 bit, 32bit

Program Memory Size

256 kB

Maximum Frequency

60MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

4

Typical Operating Supply Voltage

1.65 → 1.95 V, 3 → 3.6 V

Number of I2C Channels

1

Maximum Operating Temperature

+125 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

20.1 x 20.1 x 1.45mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Length

20.1mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

ADCs

8 x 10 bit

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (6 Channel) (Motor Control)

Width

20.1mm

Number of PCI Channels

0

COO (Country of Origin):
TW

ARM7 Family Microcontrollers, NXP


A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.

High integration and low power consumption
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems