Renesas Electronics, 32bit RX621, RX Microcontroller, 100MHz, 32 kB, 256 kB ROM, 144-Pin LQFP
- RS Stock No.:
- 732-9872P
- Mfr. Part No.:
- R5F56216BDFB
- Manufacturer:
- Renesas Electronics
- RS Stock No.:
- 732-9872P
- Mfr. Part No.:
- R5F56216BDFB
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | RX621 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB, 256 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 64 kB | |
| USB Channels | 2 x Device, 2 x Host, 2 x OTG | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of UART Channels | 6 | |
| Number of CAN Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 2 | |
| Width | 20.1mm | |
| Pulse Width Modulation | 32 Channel(MTU2), 4 Channel(TMR) | |
| Maximum Number of Ethernet Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | ROM | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 3 | |
| Length | 20.1mm | |
| ADCs | 4-ch x 10-bit, 8-ch x 12 bit | |
| Instruction Set Architecture | CISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 1 | |
| Number of LIN Channels | 0 | |
| Height | 1.4mm | |
| Dimensions | 20.1 x 20.1 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core RX621 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB, 256 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 64 kB | ||
USB Channels 2 x Device, 2 x Host, 2 x OTG | ||
Number of PWM Units 2 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of UART Channels 6 | ||
Number of CAN Channels 1 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 2 | ||
Width 20.1mm | ||
Pulse Width Modulation 32 Channel(MTU2), 4 Channel(TMR) | ||
Maximum Number of Ethernet Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type ROM | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 3 | ||
Length 20.1mm | ||
ADCs 4-ch x 10-bit, 8-ch x 12 bit | ||
Instruction Set Architecture CISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 1 | ||
Number of LIN Channels 0 | ||
Height 1.4mm | ||
Dimensions 20.1 x 20.1 x 1.4mm | ||
- COO (Country of Origin):
- JP
Related links
- Renesas Electronics RX Microcontroller 512 kB Flash, 144-Pin LQFP
- TMS320VC5416PGE160 Texas Instruments, 16bit Digital Signal Processor 160MHz 32 kB ROM 144-Pin LQFP
- Atmel ATSAM3X8EA-AU ATSAM3 2 x 256 kB ROM, 144-Pin LQFP
- Renesas Electronics RX62T Microcontroller MCU 256 kB Flash, 112-Pin LQFP
- Bridgetek Embedded Microcontroller Microcontroller 256 kB Flash 100-Pin QFN
- Bridgetek Embedded Microcontroller Microcontroller 256 kB Flash 100-Pin LQFP
- Bridgetek FT903L-T Embedded Microcontroller 256 kB Flash 100-Pin LQFP
- TMS320VC5502PGF300 Texas Instruments, 32bit Digital Signal Processor 300MHz 32 kB ROM 176-Pin LQFP
