Renesas Electronics R5F5631BDDFB#V0, 32 bit RX, RX631 Microcontroller, 100 MHz, 1MB FLASH, 144-Pin LFQFP
- RS Stock No.:
- 757-8210
- Mfr. Part No.:
- R5F5631BDDFB#V0
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€21.95
(exc. VAT)
€27.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.95 |
*price indicative
- RS Stock No.:
- 757-8210
- Mfr. Part No.:
- R5F5631BDDFB#V0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX631 | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 111 | |
| DACs | 2 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.4mm | |
| Width | 20.1mm | |
| Length | 20.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 29 x 10/12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX631 | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 111 | ||
DACs 2 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.4mm | ||
Width 20.1mm | ||
Length 20.1mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 4 | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 29 x 10/12 Bit | ||
Program Memory Type FLASH | ||
RX631 Microcontrollers
The RX631 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory. Some devices offer Image Data Capture or AES encryption security.
• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Parallel Image Data Capture unit (Selected devices)
• AES-128/192/256 Data Encryption unit (Selected devices)
• 4-channel DMA controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Related links
- Renesas Electronics R5F563NBDDFB#V0 RX63N Microcontroller 1MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F563NBDDFP#V0 RX63N Microcontroller 1MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F5631BDDFC RX631 Microcontroller 1MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F5630BCDFB RX630 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5630BDDFB RX630 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5631ACDFB RX631 Microcontroller 768kB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5631FDDFP#V0 RX631 Microcontroller 2MB FLASH, 100-Pin LQFP
- Renesas Electronics R5F5631FDDFC#V0 RX631 Microcontroller 2MB FLASH, 176-Pin LQFP
