Renesas Electronics, 32bit SH-3, SuperH Microcontroller, 100MHz, 208-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal 5 units (supplied in a tray)*

€95.15

(exc. VAT)

€117.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
5 - 19€19.03
20 - 49€18.65
50 - 99€18.28
100 +€17.91

*price indicative

Packaging Options:
RS Stock No.:
772-5490P
Mfr. Part No.:
D6417709SF100BV
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

SuperH

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

SH-3

Data Bus Width

32bit

Maximum Frequency

100MHz

USB Channels

0

Number of SPI Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

0

Number of UART Channels

3

Number of USART Channels

0

Number of CAN Channels

0

Width

28mm

Number of ADC Units

1

Dimensions

28 x 28 x 1.4mm

Maximum Operating Temperature

+75 °C

Length

28mm

ADCs

8 x 10 bit

Instruction Set Architecture

RISC

Number of LIN Channels

0

Height

1.4mm

Number of PCI Channels

0

Minimum Operating Temperature

-20 °C

Number of Ethernet Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy