Renesas Electronics, 16bit H8S/2000, H8S Microcontroller, 13.5MHz, 256 kB Flash, 100-Pin TFQFP

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a tray)*

€188.10

(exc. VAT)

€231.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 19€18.81
20 - 99€18.45
100 - 249€18.08
250 +€17.74

*price indicative

Packaging Options:
RS Stock No.:
772-5554P
Mfr. Part No.:
DF2238RTF13V
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8S

Package Type

TFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

H8S/2000

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

13.5MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of UART Channels

4

Number of CAN Channels

0

Number of I2C Channels

2

Width

12mm

Dimensions

12 x 12 x 1mm

Pulse Width Modulation

6 x 16 bit

Height

1mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Minimum Operating Temperature

-20 °C

Program Memory Type

Flash

Length

12mm

Instruction Set Architecture

CISC

Maximum Operating Temperature

+75 °C

Number of ADC Units

1

ADCs

8 x 10 bit

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy