Renesas Electronics, 16bit H8S/2000, H8S Microcontroller, 20MHz, 128 kB Flash, 100-Pin FQFP

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a tray)*

€194.00

(exc. VAT)

€238.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 19€19.40
20 - 99€17.79
100 - 249€17.28
250 +€16.93

*price indicative

Packaging Options:
RS Stock No.:
772-5579P
Mfr. Part No.:
DF2345FA20V
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8S

Package Type

FQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

H8S/2000

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

2

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

2.7mm

Program Memory Type

Flash

ADCs

8 x 10 bit

Instruction Set Architecture

CISC

Maximum Operating Temperature

+75 °C

Number of ADC Units

1

Length

14mm

Width

14mm

Pulse Width Modulation

6 x 16 bit

Dimensions

14 x 14 x 2.7mm

Minimum Operating Temperature

-20 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy