Renesas Electronics, 16bit H8/300H, H8 Microcontroller, 20MHz, 56 kB Flash, 64-Pin LFQFP

Subtotal 1 unit (supplied in a tray)*

€7.68

(exc. VAT)

€9.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.68

*price indicative

Packaging Options:
RS Stock No.:
772-5636P
Mfr. Part No.:
DF36057FZV
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

H8/300H

Data Bus Width

16bit

Program Memory Size

56 kB

Maximum Frequency

20MHz

RAM Size

3 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of I2C Channels

0

Number of CAN Channels

1

Number of UART Channels

2

Instruction Set Architecture

CISC

ADCs

8 x 10 bit

Length

10.1mm

Number of ADC Units

1

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+75 °C

Program Memory Type

Flash

Dimensions

10.1 x 10.1 x 1.55mm

Width

10.1mm

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.55mm

Pulse Width Modulation

1 x 8 bit, 2 x 16 bit

Number of PCI Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy