Renesas Electronics, 8bit H8/300L, H8 Microcontroller, 10MHz, 32 kB Flash, 80-Pin QFP

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied in a tray)*

€131.80

(exc. VAT)

€162.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 49€6.59
50 - 99€6.38
100 - 249€6.09
250 +€5.91

*price indicative

Packaging Options:
RS Stock No.:
772-5674P
Mfr. Part No.:
DF38124HV
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

H8/300L

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

10MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

1

Number of LIN Channels

0

Height

2.7mm

Width

14mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

14 x 14 x 2.7mm

Pulse Width Modulation

2 (1 x 10 bit)

Maximum Operating Temperature

+75 °C

Number of ADC Units

1

Length

14mm

ADCs

8 x 10 bit

Instruction Set Architecture

CISC

Minimum Operating Temperature

-20 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy