Renesas Electronics, 32bit SH-2, SuperH Microcontroller, 80MHz, 512 kB Flash, 100-Pin TFQFP

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a tray)*

€279.40

(exc. VAT)

€343.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 19€27.94
20 - 99€27.38
100 - 249€26.85
250 +€26.30

*price indicative

Packaging Options:
RS Stock No.:
772-5696P
Mfr. Part No.:
DF70835AD80FTV
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

SuperH

Package Type

TFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

SH-2

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

0

Number of UART Channels

3

Number of CAN Channels

0

Typical Operating Supply Voltage

3 → 3.6 V, 4.5 → 5.5 V

Number of USART Channels

0

Length

14mm

Height

1mm

Width

14mm

Dimensions

14 x 14 x 1mm

Pulse Width Modulation

16 x 16 bit, 8 x 16 bit

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

8 x 10 bit

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy