Renesas Electronics, 32bit SH-2A, SuperH Microcontroller, 120MHz, 176-Pin LFQFP

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a tray)*

€250.40

(exc. VAT)

€308.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 19€25.04
20 - 99€24.55
100 - 249€24.07
250 +€23.58

*price indicative

Packaging Options:
RS Stock No.:
772-5719P
Mfr. Part No.:
DS72011RB120FPV
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

SuperH

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

SH-2A

Data Bus Width

32bit

Maximum Frequency

120MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

10

Number of CAN Channels

2

Number of UART Channels

8

Number of I2C Channels

3

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

ADCs

8 x 10 bit

Dimensions

24.1 x 24.1 x 1.55mm

Width

24.1mm

Instruction Set Architecture

RISC

Height

1.55mm

Number of LIN Channels

0

Number of ADC Units

1

Minimum Operating Temperature

-20 °C

Number of Ethernet Channels

0

Pulse Width Modulation

16 x 16 bit

Maximum Operating Temperature

+70 °C

Length

24.1mm

Number of PCI Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy