Renesas Electronics, 32bit SH-2A, SuperH Microcontroller, 100MHz, 176-Pin LFQFP
- RS Stock No.:
- 772-5728P
- Mfr. Part No.:
- DS72011RW100FPV
- Manufacturer:
- Renesas Electronics
Subtotal 10 units (supplied in a tray)*
€265.50
(exc. VAT)
€326.60
(inc. VAT)
Units | Per unit |
|---|---|
| 10 - 19 | €26.55 |
| 20 - 99 | €26.01 |
| 100 - 249 | €25.52 |
| 250 + | €24.99 |
*price indicative
- RS Stock No.:
- 772-5728P
- Mfr. Part No.:
- DS72011RW100FPV
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | SH-2A | |
| Data Bus Width | 32bit | |
| Maximum Frequency | 100MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 10 | |
| Number of I2C Channels | 3 | |
| Number of CAN Channels | 2 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 8 | |
| Dimensions | 24.1 x 24.1 x 1.55mm | |
| Width | 24.1mm | |
| Length | 24.1mm | |
| Height | 1.55mm | |
| Number of LIN Channels | 0 | |
| ADCs | 8 x 10 bit | |
| Maximum Operating Temperature | +85 °C | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 16 x 16 bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core SH-2A | ||
Data Bus Width 32bit | ||
Maximum Frequency 100MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 10 | ||
Number of I2C Channels 3 | ||
Number of CAN Channels 2 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of UART Channels 8 | ||
Dimensions 24.1 x 24.1 x 1.55mm | ||
Width 24.1mm | ||
Length 24.1mm | ||
Height 1.55mm | ||
Number of LIN Channels 0 | ||
ADCs 8 x 10 bit | ||
Maximum Operating Temperature +85 °C | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 16 x 16 bit | ||
