Renesas Electronics, 32bit SH-2, SuperH Microcontroller, 50MHz, 144-Pin LFQFP

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a tray)*

€96.80

(exc. VAT)

€119.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 19€9.68
20 +€8.40

*price indicative

Packaging Options:
RS Stock No.:
772-5765P
Mfr. Part No.:
HD6417145F50V
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

SuperH

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

SH-2

Data Bus Width

32bit

Maximum Frequency

50MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

1

Number of CAN Channels

0

Maximum Operating Temperature

+75 °C

ADCs

8 x 10 bit

Instruction Set Architecture

RISC

Length

20mm

Number of ADC Units

1

Number of Ethernet Channels

0

Dimensions

20 x 20 x 1.5mm

Pulse Width Modulation

5 x 16 bit

Number of LIN Channels

0

Height

1.5mm

Number of PCI Channels

0

Width

20mm

Minimum Operating Temperature

-20 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy