Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 16 kB ROM, 30-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal 8 units (supplied in a tray)*

€8.104

(exc. VAT)

€9.968

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
8 - 36€1.013
40 - 196€0.98
200 - 396€0.935
400 +€0.905

*price indicative

Packaging Options:
RS Stock No.:
772-6314P
Mfr. Part No.:
R5F103AAASP#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Width

6.1mm

Minimum Operating Temperature

-40 °C

Dimensions

9.85 x 6.1 x 1.2mm

Instruction Set Architecture

CISC Harvard

Number of PCI Channels

0

Pulse Width Modulation

7 x 16 bit

Height

1.2mm

Length

9.85mm

Program Memory Type

ROM

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of LIN Channels

0

ADCs

8 x 10 bit

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy