Renesas Electronics, 16bit RL78, RL78 Microcontroller, 32MHz, 256 kB, 8 kB Flash, ROM, 64-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a tray)*

€32.10

(exc. VAT)

€39.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 49€3.21
50 - 249€3.11
250 - 499€2.66
500 +€2.55

*price indicative

Packaging Options:
RS Stock No.:
772-6364P
Mfr. Part No.:
R5F104LJAFA#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

256 kB, 8 kB

Maximum Frequency

32MHz

RAM Size

24 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

6

Number of CAN Channels

0

Number of UART Channels

3

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

7

Number of USART Channels

0

Number of LIN Channels

1

Height

1.4mm

Width

12mm

Dimensions

12 x 12 x 1.4mm

Pulse Width Modulation

3 (10 x 16 bit)

Program Memory Type

Flash, ROM

Minimum Operating Temperature

-40 °C

ADCs

12 x 10 bit

Length

12mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC Harvard

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy