Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 8 kB ROM, 20-Pin LSSOP
- RS Stock No.:
- 772-6421P
- Mfr. Part No.:
- R5F21282SNSP#U0
- Manufacturer:
- Renesas Electronics
Subtotal 4 units (supplied in a tube)*
€9.52
(exc. VAT)
€11.72
(inc. VAT)
Units | Per unit |
|---|---|
| 4 - 18 | €2.38 |
| 20 - 38 | €2.30 |
| 40 - 98 | €2.20 |
| 100 + | €2.13 |
*price indicative
- RS Stock No.:
- 772-6421P
- Mfr. Part No.:
- R5F21282SNSP#U0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | R8C | |
| Package Type | LSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | R8C | |
| Data Bus Width | 16bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 2.2 → 5.5 V | |
| Program Memory Type | ROM | |
| Minimum Operating Temperature | -20 °C | |
| Instruction Set Architecture | CISC | |
| Pulse Width Modulation | 1 x 16 bit | |
| Dimensions | 6.6 x 4.5 x 1.25mm | |
| Width | 4.5mm | |
| Length | 6.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Height | 1.25mm | |
| Number of LIN Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| ADCs | 4 x 10 bit | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C | ||
Package Type LSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core R8C | ||
Data Bus Width 16bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of USART Channels 0 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 2.2 → 5.5 V | ||
Program Memory Type ROM | ||
Minimum Operating Temperature -20 °C | ||
Instruction Set Architecture CISC | ||
Pulse Width Modulation 1 x 16 bit | ||
Dimensions 6.6 x 4.5 x 1.25mm | ||
Width 4.5mm | ||
Length 6.6mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Height 1.25mm | ||
Number of LIN Channels 1 | ||
Number of Ethernet Channels 0 | ||
ADCs 4 x 10 bit | ||
Number of PCI Channels 0 | ||
- COO (Country of Origin):
- JP
