Renesas Electronics, 32bit V850ES, V850 Microcontroller, 48MHz, 512 kB Flash, 128-Pin LFQFP

Bulk discount available

Subtotal 5 units (supplied in a tray)*

€47.75

(exc. VAT)

€58.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
5 - 19€9.55
20 - 99€8.76
100 - 249€8.09
250 +€7.76

*price indicative

Packaging Options:
RS Stock No.:
772-8708P
Mfr. Part No.:
UPD70F3767GF-GAT-AX
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

V850

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

128

Device Core

V850ES

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

48MHz

RAM Size

56 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

5

Number of UART Channels

5

Typical Operating Supply Voltage

2.85 → 3.6 V

Number of I2C Channels

3

Number of USART Channels

0

Number of CAN Channels

0

Width

14mm

Maximum Operating Temperature

+85 °C

Number of LIN Channels

5

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Length

20mm

Pulse Width Modulation

12 x 16 bit

Number of ADC Units

1

Height

1.4mm

Instruction Set Architecture

RISC

Dimensions

20 x 14 x 1.4mm

ADCs

12 x 10 bit

COO (Country of Origin):
JP

V850 Family Microcontrollers, NEC