Renesas Electronics, 8bit 78K0, 78K Microcontroller, 20MHz, 128 kB Flash, 64-Pin LQFP

Bulk discount available
View bulk pricing option

Subtotal 20 units (supplied in a tray)*

€112.40

(exc. VAT)

€138.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 49€5.62
50 - 99€5.45
100 - 249€5.20
250 +€4.87

*price indicative

Packaging Options:
RS Stock No.:
772-8718P
Mfr. Part No.:
UPD78F0537DAGK-GAJ-AX
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

78K

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

78K0

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

7 kB

USB Channels

0

Number of PWM Units

6

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

2

Width

12mm

ADCs

8 x 10 bit

Maximum Operating Temperature

+85 °C

Number of LIN Channels

1

Number of PCI Channels

0

Height

1.4mm

Number of Ethernet Channels

0

Length

12mm

Number of ADC Units

1

Program Memory Type

Flash

Instruction Set Architecture

CISC

Dimensions

12 x 12 x 1.4mm

Pulse Width Modulation

2 (1 x 16 bit), 4 (1 x 8 bit)

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy