Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 32 kB Flash, 52-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
789-3332P
Mfr. Part No.:
R5F101JCAFA
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

52

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of SPI Channels

5

Number of I2C Channels

5

Number of UART Channels

3

Number of CAN Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of USART Channels

0

Number of LIN Channels

1

Height

1.4mm

Width

10mm

Dimensions

10 x 10 x 1.4mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

10mm

ADCs

1(12 x 10 bit)

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy