Silicon Labs EFM32ZG210F32-QFN32T, 32bit ARM Cortex M0+ Microcontroller, EFM32ZG, 24MHz, 32 kB Flash, 32-Pin QFN
- RS Stock No.:
- 819-6890
- Mfr. Part No.:
- EFM32ZG210F32-QFN32T
- Manufacturer:
- Silicon Labs
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
€2.138
(exc. VAT)
€2.63
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €2.138 | €10.69 |
*price indicative |
- RS Stock No.:
- 819-6890
- Mfr. Part No.:
- EFM32ZG210F32-QFN32T
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
EFM32 Zero Gecko Microcontroller Family
Zero Gecko (ZG) family of energy friendly 32-bit microcontrollers, based on the ARM Cortex-M0+ processor core.
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Specifications
Attribute | Value |
---|---|
Family Name | EFM32ZG |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | ARM Cortex M0+ |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 24MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 1.98 → 3.8 V |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Width | 6mm |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Dimensions | 6 x 6 x 0.85mm |
Length | 6mm |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
ADCs | 1 x 12 bit |
Number of Ethernet Channels | 0 |
Height | 0.85mm |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
Pulse Width Modulation | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 819-6890
- Mfr. Part No.:
- EFM32ZG210F32-QFN32T
- Manufacturer:
- Silicon Labs