Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 144MHz, 0 kB ROMLess, 176-Pin QFP
- RS Stock No.:
- 828-3953P
- Mfr. Part No.:
- R5S72671W144FP#V0
- Manufacturer:
- Renesas Electronics
Subtotal 10 units (supplied in a tray)*
€131.30
(exc. VAT)
€161.50
(inc. VAT)
Units | Per unit |
|---|---|
| 10 - 19 | €13.13 |
| 20 - 39 | €12.63 |
| 40 - 79 | €12.14 |
| 80 + | €11.49 |
*price indicative
- RS Stock No.:
- 828-3953P
- Mfr. Part No.:
- R5S72671W144FP#V0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | SH2A-FPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 0 kB | |
| Maximum Frequency | 144MHz | |
| RAM Size | 1.6 MB | |
| USB Channels | 1 | |
| Number of SPI Channels | 3 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of CAN Channels | 2 | |
| Number of UART Channels | 8 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 3 | |
| Number of ADC Units | 1 | |
| Length | 24mm | |
| ADCs | 1 (6 x 10 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 24mm | |
| Dimensions | 24 x 24 x 1.6mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.6mm | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | ROMLess | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core SH2A-FPU | ||
Data Bus Width 32bit | ||
Program Memory Size 0 kB | ||
Maximum Frequency 144MHz | ||
RAM Size 1.6 MB | ||
USB Channels 1 | ||
Number of SPI Channels 3 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of CAN Channels 2 | ||
Number of UART Channels 8 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 3 | ||
Number of ADC Units 1 | ||
Length 24mm | ||
ADCs 1 (6 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Width 24mm | ||
Dimensions 24 x 24 x 1.6mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.6mm | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type ROMLess | ||
- COO (Country of Origin):
- JP
SH Family Microcontrollers, Renesas
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux
