Silicon Labs, 8bit CIP-51, EFM8BB Microcontroller, 50MHz, 16 kB Flash, 20-Pin QFN
- RS Stock No.:
- 865-6276
- Mfr. Part No.:
- EFM8BB21F16G-B-QFN20
- Manufacturer:
- Silicon Labs
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-6276
- Mfr. Part No.:
- EFM8BB21F16G-B-QFN20
- Manufacturer:
- Silicon Labs
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Silicon Labs | |
Family Name | EFM8BB | |
Package Type | QFN | |
Mounting Type | Surface Mount | |
Pin Count | 20 | |
Device Core | CIP-51 | |
Data Bus Width | 8bit | |
Program Memory Size | 16 kB | |
Maximum Frequency | 50MHz | |
RAM Size | 2.304 kB | |
USB Channels | 0 | |
Number of SPI Channels | 1 | |
Number of UART Channels | 2 | |
Number of USART Channels | 0 | |
Typical Operating Supply Voltage | 2.2 → 3.6 V | |
Number of I2C Channels | 1 | |
Number of CAN Channels | 0 | |
Maximum Number of Ethernet Channels | 0 | |
Instruction Set Architecture | MCU | |
Length | 3mm | |
Number of ADC Units | 1 | |
Maximum Operating Temperature | +85 °C | |
Program Memory Type | Flash | |
Minimum Operating Temperature | -40 °C | |
ADCs | 1 (15 x 12 bit) | |
Number of PCI Channels | 0 | |
Number of Ethernet Channels | 0 | |
Number of LIN Channels | 0 | |
Height | 0.55mm | |
Width | 3mm | |
Dimensions | 3 x 3 x 0.55mm | |
Pulse Width Modulation | 1 | |
Select all | ||
---|---|---|
Brand Silicon Labs | ||
Family Name EFM8BB | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core CIP-51 | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 2.304 kB | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 2 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.2 → 3.6 V | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture MCU | ||
Length 3mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
ADCs 1 (15 x 12 bit) | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 0.55mm | ||
Width 3mm | ||
Dimensions 3 x 3 x 0.55mm | ||
Pulse Width Modulation 1 | ||