Renesas Electronics, 32bit RX CPU, RX Microcontroller, 100MHz, 2 (ROM) MB, 32 (Flash) kB Flash, ROM, 176-Pin LFPGA
- RS Stock No.:
- 901-5442P
- Mfr. Part No.:
- R5F563NEDDBG#U0
- Manufacturer:
- Renesas Electronics
Subtotal 5 units (supplied in a tray)*
€74.30
(exc. VAT)
€91.40
(inc. VAT)
Units | Per unit |
|---|---|
| 5 - 9 | €14.86 |
| 10 - 24 | €14.15 |
| 25 - 49 | €13.09 |
| 50 + | €12.38 |
*price indicative
- RS Stock No.:
- 901-5442P
- Mfr. Part No.:
- R5F563NEDDBG#U0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX | |
| Package Type | LFPGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | RX CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2 (ROM) MB, 32 (Flash) kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 2 x Host | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Width | 13mm | |
| Instruction Set Architecture | CISC Harvard | |
| Maximum Number of Ethernet Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 13 x 13 x 0.95mm | |
| Number of ADC Units | 2 | |
| Program Memory Type | Flash, ROM | |
| Length | 13mm | |
| ADCs | 1 (21 x 12 bit), 1 (8 x 10 bit) | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX | ||
Package Type LFPGA | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core RX CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 2 (ROM) MB, 32 (Flash) kB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 2 x Host | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Width 13mm | ||
Instruction Set Architecture CISC Harvard | ||
Maximum Number of Ethernet Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 13 x 13 x 0.95mm | ||
Number of ADC Units 2 | ||
Program Memory Type Flash, ROM | ||
Length 13mm | ||
ADCs 1 (21 x 12 bit), 1 (8 x 10 bit) | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
