Microchip, 32bit MIPS® MicroAptiv™, PIC32 Microcontroller, 200MHz, 1024 (Flash) kB, 160 (Boot Flash) kB Flash, 144-Pin

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a box)*

€102.80

(exc. VAT)

€126.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 24€10.28
25 - 99€9.31
100 +€8.20

*price indicative

Packaging Options:
RS Stock No.:
905-5197P
Mfr. Part No.:
PIC32MZ1024EFH144-I/PH
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

MIPS® MicroAptiv™

Data Bus Width

32bit

Program Memory Size

1024 (Flash) kB, 160 (Boot Flash) kB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

3

Number of PWM Units

1

Number of SPI Channels

6

Typical Operating Supply Voltage

3.3 V

Number of USART Channels

0

Number of CAN Channels

2

Number of UART Channels

6

Number of I2C Channels

5

Length

16mm

ADCs

1 (48 x 10 bit)

Pulse Width Modulation

1(9)

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

1

Number of ADC Units

1

Number of Ethernet Channels

1

Instruction Set Architecture

Harvard

Minimum Operating Temperature

-40 °C

Height

1.05mm

Program Memory Type

Flash

Dimensions

16 x 16 x 1.05mm

Width

16mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy