Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 24kB FLASH 28-Pin SPDIP
- RS Stock No.:
- 912-2718
- Mfr. Part No.:
- DSPIC30F3013-30I/SP
- Manufacturer:
- Microchip
Image representative of range
Bulk discount available
Subtotal (1 tube of 15 units)*
€79.74
(exc. VAT)
€98.085
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 15 | €5.316 | €79.74 |
| 30 - 90 | €5.167 | €77.51 |
| 105 + | €5.013 | €75.20 |
*price indicative
- RS Stock No.:
- 912-2718
- Mfr. Part No.:
- DSPIC30F3013-30I/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Clock Frequency | 30MIPS | |
| Product Type | Digital Signal Processor | |
| Series | dsPIC30F | |
| Device Million Instructions per Second | 30MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 2kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 24kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Through Hole | |
| Package Type | SPDIP | |
| Number of ADCs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 28 | |
| Length | 35.56mm | |
| Height | 3.81mm | |
| Standards/Approvals | No | |
| Width | 7.38 mm | |
| ADC Channels | 10 | |
| ADC Resolution | 12bit | |
| Timer Resolution | 16bit | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| PWM Resolution | 16bit | |
| Number of PWM Units | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Clock Frequency 30MIPS | ||
Product Type Digital Signal Processor | ||
Series dsPIC30F | ||
Device Million Instructions per Second 30MIPS | ||
Data Bus Width 16bit | ||
RAM Size 2kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 24kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Through Hole | ||
Package Type SPDIP | ||
Number of ADCs 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 28 | ||
Length 35.56mm | ||
Height 3.81mm | ||
Standards/Approvals No | ||
Width 7.38 mm | ||
ADC Channels 10 | ||
ADC Resolution 12bit | ||
Timer Resolution 16bit | ||
Number of Timers 3 | ||
Automotive Standard No | ||
PWM Resolution 16bit | ||
Number of PWM Units 2 | ||
- COO (Country of Origin):
- TH
dsPIC30F Digital Signal Controller
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.
