Microchip dsPIC33F, 16 bit Digital Signal Processor 40 MIPS 128kB FLASH 64-Pin TQFP
- RS Stock No.:
- 912-2979
- Mfr. Part No.:
- DSPIC33FJ128MC506A-I/PT
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 tray of 160 units)*
€890.88
(exc. VAT)
€1,095.84
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €5.568 | €890.88 |
*price indicative
- RS Stock No.:
- 912-2979
- Mfr. Part No.:
- DSPIC33FJ128MC506A-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Signal Processor | |
| Maximum Clock Frequency | 40MIPS | |
| Series | dsPIC33F | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 8kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 128kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Number of PWM Channels | 8 | |
| Number of ADCs | 1 | |
| Package Type | TQFP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 64 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Width | 10 mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Number of PWM Units | 9 | |
| PWM Resolution | 16bit | |
| Automotive Standard | AEC-Q100 | |
| ADC Resolution | 19bit | |
| Timer Resolution | 16bit | |
| Number of Timers | 9 | |
| ADC Channels | 16 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Signal Processor | ||
Maximum Clock Frequency 40MIPS | ||
Series dsPIC33F | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 8kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 128kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Number of PWM Channels 8 | ||
Number of ADCs 1 | ||
Package Type TQFP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 64 | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Width 10 mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Number of PWM Units 9 | ||
PWM Resolution 16bit | ||
Automotive Standard AEC-Q100 | ||
ADC Resolution 19bit | ||
Timer Resolution 16bit | ||
Number of Timers 9 | ||
ADC Channels 16 | ||
- COO (Country of Origin):
- TH
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
