Dino-Lite Holder, For All Dino-Lite Professional Models
- RS Stock No.:
- 283-7446
- Mfr. Part No.:
- HD-P1
- Manufacturer:
- Dino-Lite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7446
- Mfr. Part No.:
- HD-P1
- Manufacturer:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Accessory Type | Holder | |
| For Use With | All Dino-Lite Professional Models | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Accessory Type Holder | ||
For Use With All Dino-Lite Professional Models | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The universal holder for all Dino-Lite Professional models is a versatile accessory designed to securely hold user's Dino-Lite device in place. It is compatible with all Dino-Lite models, ensuring broad functionality across devices.
Compact dimensions of 6.7cm (L) x 2.7cm (W) x 1.6cm (H) for easy portability
Lightweight construction weighing only 26g
Compatible with all Dino-Lite models for broad functionality
Lightweight construction weighing only 26g
Compatible with all Dino-Lite models for broad functionality
Related links
- Dino-Lite Universal Holder, For All Dino-Lite Model
- Dino-Lite Professional Stand, For All Dino-Lite Models
- Dino-Lite Stand, For All Dino-Lite Models
- Dino-Lite Rolling Stand All Dino-Lite Models
- Dino-Lite High Precision Stand with Quick Release, For All Dino-Lite Models
- Dino-Lite Dino-Eye C Mount Camera Microscope
- Dino-Lite Dino-Eye Eyepiece Camera, For Microscope
- Dino-Lite Foot Pedal, For Digital Microscope