Dino-Lite AD7013MZT USB Digital Microscope, 2592 x 1944 pixel, 20 → 200X Magnification
- RS Stock No.:
- 888-2847
- Mfr. Part No.:
- AD7013MZT
- Manufacturer:
- Dino-Lite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-2847
- Mfr. Part No.:
- AD7013MZT
- Manufacturer:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Magnification Power | 20 → 200X | |
| Frame Rate | 30fps | |
| Resolution | 2592 x 1944 pixel | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB | |
| Weight | 0.14kg | |
| Dimensions | 105 x 32mm | |
| Diameter | 32mm | |
| Length | 105mm | |
| Model Number p | AD7013MZT | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Magnification Power 20 → 200X | ||
Frame Rate 30fps | ||
Resolution 2592 x 1944 pixel | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB | ||
Weight 0.14kg | ||
Dimensions 105 x 32mm | ||
Diameter 32mm | ||
Length 105mm | ||
Model Number p AD7013MZT | ||
- COO (Country of Origin):
- TW
Dino-Lite Pro AD7013MZT
The Dino-Lite Premier AD7013MZT digital handheld microscope has a 5 megapixel sensor with interchangeable front cap and adjustable polariser capabilities.
Supplied with two open caps (one with polarizing filter and one without) as well as a closed cap (no polarizing element).
It comes with software that offers the Microtouch snapshot function, the ability to turn the LEDs on/off and advanced software measurements with calibration.
This microscope offers a high performance image sensor, excellent optics, low noise electronic design and robust metal housing to ensure industry leading quality.
Supplied with two open caps (one with polarizing filter and one without) as well as a closed cap (no polarizing element).
It comes with software that offers the Microtouch snapshot function, the ability to turn the LEDs on/off and advanced software measurements with calibration.
This microscope offers a high performance image sensor, excellent optics, low noise electronic design and robust metal housing to ensure industry leading quality.
Aluminium Alloy Material
Built-in polariser
USB 2.0 Connection
High Magnification - Up to 200x
Resolution - 2592x1944 pixels
Up to 30 frames-per-second
Built-in polariser
USB 2.0 Connection
High Magnification - Up to 200x
Resolution - 2592x1944 pixels
Up to 30 frames-per-second
Windows 2000/XP, Vista, 7 and MAC X computers (10.4 or further release)
Supplied with
FC-Z-OZ1 +FC-Z-CC3 + FC-Z-OC2 + FC-MA1 Covers and AM35B RACK ( AD7013MZT-X Version Only)
