Dino-Lite AM4115ZTL USB Digital Microscope, 1280 x 1024 pixels, 10 → 140X Magnification
- RS Stock No.:
- 888-2917
- Mfr. Part No.:
- AM4115ZTL
- Manufacturer:
- Dino-Lite
View all Microscopes
4 In stock for delivery within 2 working days
Price Each
€641.92
(exc. VAT)
€789.56
(inc. VAT)
units | Per unit |
1 + | €641.92 |
- RS Stock No.:
- 888-2917
- Mfr. Part No.:
- AM4115ZTL
- Manufacturer:
- Dino-Lite
- COO (Country of Origin):
- TW
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Dino-Lite Edge AM4115ZTL
The AM4115ZTL from Dino-Lite is a handheld digital microscope, fitted with a high quality 1.3 megapixel sensor. Designed for longer working distances, making it ideal for applications that require certain space.
This digital microscope offers the adaptable cap design, which is utilised in the Dino-Lite Edge series.
Different caps are supplied with the microscope making is the perfect choice for any professional application.
The built-in adjustable polariser reduces glare and reflection on shiny objects.
Included software makes the AM4115ZTL compatible with Windows and Mac OS. Offering the ability to turn the LEDs on/off and advanced software measurements.
This digital microscope offers the adaptable cap design, which is utilised in the Dino-Lite Edge series.
Different caps are supplied with the microscope making is the perfect choice for any professional application.
The built-in adjustable polariser reduces glare and reflection on shiny objects.
Included software makes the AM4115ZTL compatible with Windows and Mac OS. Offering the ability to turn the LEDs on/off and advanced software measurements.
Magnification: 10-140x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Infrared filter: IR cut-filter >650 nm
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass with anti-reflection coating
Microtouch: Yes
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, MacOS 10.4 and up
Housing material: Composite
Lighting: 8x white LED lights switchable by software
Resolution:1280x1024 pixels
Sensor Type: CMOS
Infrared filter: IR cut-filter >650 nm
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass with anti-reflection coating
Microtouch: Yes
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, MacOS 10.4 and up
Housing material: Composite
Lighting: 8x white LED lights switchable by software
Supplied with
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- Open cap, N3C-C- Closed cap, N3C-D- Diffuser cap, N3C-Extension cap, N3C-L- Long cap, N3C-S- Side light cap
Specifications
Attribute | Value |
Magnification Power | 10 → 140X |
Frame Rate | 30fps |
Resolution | 1280 x 1024 pixels |
Illuminated | Yes |
Illumination Type | White LED |
Interface Type | USB |
Weight | 0.1kg |
Dimensions | 105 x 32mm |
Diameter | 32mm |
Length | 105mm |
Model Number p | AM4115ZTL |