C & K Simulated Roller Lever Snap Action Micro Switch, Pc Pin Terminal, 10.1 A @ 125 / 250 V ac, SP-CO
- RS Stock No.:
- 153-4136
- Mfr. Part No.:
- LCA10150S06PC
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 153-4136
- Mfr. Part No.:
- LCA10150S06PC
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact design
Long life and high electrical capacity
Quick connect, solder terminals, PC terminals
Wide variety of actuator styles
Motorized equipment
Sump pump
Thermostatic controls
Long life and high electrical capacity
Quick connect, solder terminals, PC terminals
Wide variety of actuator styles
Motorized equipment
Sump pump
Thermostatic controls
Specifications
Attribute | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | Pc Pin |
Contact Current Rating | 10.1 A @ 125 / 250 V ac |
Contact Configuration | SP-CO |
Operating Force | 150 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Case Material | Thermoplastic Polyester PET |
Voltage Rating | 250V ac |
Operating Temperature Range | -40 → +125°C |
Standards Met | cULus Recognized, ENEC, UL |