C & K Simulated Roller Lever Snap Action Micro Switch, Solder Terminal, 10 A @ 125 / 250 V ac, SP-CO
- RS Stock No.:
- 161-2367
- Mfr. Part No.:
- TF2CJK6VT1410C
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 161-2367
- Mfr. Part No.:
- TF2CJK6VT1410C
- Manufacturer:
- C & K
- COO (Country of Origin):
- TW
C&K Micro Switch
The C&K pushbutton is a single pole double throw (SPDT) switch. It is also known as a snap action switch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has a simulated roller lever actuator. It requires an operating force range between 18gf and 330gf to energize the spring. The operating current rating is 10A.
Features and Benefits
Brass alloy is used as contact material
Solder terminal type mounting
Compact design and solder terminal
High electrical ability
Operating temperature ranges between -40°C and 125°C
Up to 400,000 machine life cycles
Voltage rating is 250VAC
Solder terminal type mounting
Compact design and solder terminal
High electrical ability
Operating temperature ranges between -40°C and 125°C
Up to 400,000 machine life cycles
Voltage rating is 250VAC
Applications
Air conditioners
Motor controls
Portable tools
Thermostatic
Motor controls
Portable tools
Thermostatic
Certifications
ENCE UL approved
Attribute | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | Solder |
Contact Current Rating | 10 A @ 125 / 250 V ac |
Contact Configuration | SP-CO |
Operating Force | 18 → 330 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Brass |
Case Material | Polyamide |
Mechanical Life | 400000 cycles, 1000000 cycles |
Voltage Rating | 250V ac |
Operating Temperature Range | -40 → +125°C |
Standards Met | ENEC, UL Listed |
- RS Stock No.:
- 161-2367
- Mfr. Part No.:
- TF2CJK6VT1410C
- Manufacturer:
- C & K
- COO (Country of Origin):
- TW
C&K Micro Switch
The C&K pushbutton is a single pole double throw (SPDT) switch. It is also known as a snap action switch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has a simulated roller lever actuator. It requires an operating force range between 18gf and 330gf to energize the spring. The operating current rating is 10A.
Features and Benefits
Brass alloy is used as contact material
Solder terminal type mounting
Compact design and solder terminal
High electrical ability
Operating temperature ranges between -40°C and 125°C
Up to 400,000 machine life cycles
Voltage rating is 250VAC
Solder terminal type mounting
Compact design and solder terminal
High electrical ability
Operating temperature ranges between -40°C and 125°C
Up to 400,000 machine life cycles
Voltage rating is 250VAC
Applications
Air conditioners
Motor controls
Portable tools
Thermostatic
Motor controls
Portable tools
Thermostatic
Certifications
ENCE UL approved
Attribute | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | Solder |
Contact Current Rating | 10 A @ 125 / 250 V ac |
Contact Configuration | SP-CO |
Operating Force | 18 → 330 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Brass |
Case Material | Polyamide |
Mechanical Life | 400000 cycles, 1000000 cycles |
Voltage Rating | 250V ac |
Operating Temperature Range | -40 → +125°C |
Standards Met | ENEC, UL Listed |