- RS Stock No.:
- 823-5308
- Mfr. Part No.:
- 01086.3201-01
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 823-5308
- Mfr. Part No.:
- 01086.3201-01
- Manufacturer:
- Marquardt
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt Eco Switch Series 1086 Remote-Off
Marquardt 1086 series switches with switch off functionality (remote-off), controlled by an external signal from the end device. A version with an auxiliary contact for a delayed shut-off is available; see stock no 8235308.
Typical applications include; household appliances, office equipment, medical devices and industrial applications.
Typical applications include; household appliances, office equipment, medical devices and industrial applications.
Energy neutral through total single-pole galvanic separation - "Zero-Watt"
Specifications
Attribute | Value |
---|---|
Terminal Type | Quick Connect |
Contact Current Rating | 10 A @ 250 V ac |
Contact Configuration | SPST |
IP Rating | IP40 |
Operating Force | ≤2.5 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Contact Material | Ag |
Case Material | PA |
Operating Temperature Range | -40 → +85°C |