Hirose, IX Cable Mount Mini I/O Connector Plug, 10 Way, Shielded
- RS Stock No.:
- 188-8701
- Mfr. Part No.:
- IX30G-B-10S-CV(7.0)
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 unit)*
€8.38
(exc. VAT)
€10.31
(inc. VAT)
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €8.38 |
| 10 - 24 | €7.61 |
| 25 - 49 | €6.81 |
| 50 + | €5.98 |
*price indicative
- RS Stock No.:
- 188-8701
- Mfr. Part No.:
- IX30G-B-10S-CV(7.0)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | IX | |
| Connector Type | Plug | |
| Gender | Male | |
| Number of Ways | 10 | |
| Mounting Type | Cable Mount | |
| Orientation | Straight | |
| Shielded/Unshielded | Shielded | |
| Termination Method | IDC | |
| Contact Material | Copper Alloy | |
| Colour | Black | |
| Height | 17.5mm | |
| Depth | 22.9mm | |
| Width | 9.2mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series IX | ||
Connector Type Plug | ||
Gender Male | ||
Number of Ways 10 | ||
Mounting Type Cable Mount | ||
Orientation Straight | ||
Shielded/Unshielded Shielded | ||
Termination Method IDC | ||
Contact Material Copper Alloy | ||
Colour Black | ||
Height 17.5mm | ||
Depth 22.9mm | ||
Width 9.2mm | ||
Contribution to size reduction
The ix Industrial offers a reduced size of 75% compared to conventional RJ-45 modular solutions. This size reduction allows for reduced installation space. Parallel-mounting at P=10mm is possible
Single action lock design
The connector locks by simply inserting the plug into the receptacle. An audible click insures locking. The lock can be released by pushing a button on the plug leading to smooth removal
Robust design resistant to wrenching forces
The PCB-mounted receptacle shell is designed to minimize the influence of wrenching force from the plug on the mated surface. Additionally, the PCB-mounted shape is designed to protect the contacts. Stainless steel material is used for metal parts to enhance the mechanical strength
High EMC Resistance
Optimized shielding design guarantees high EMC resistance to secure safe data transmission
High Data Rate Transmission
Cat.5e (1Gbps) and Cat.6A (10Gbps) high-speed Ethernet performance
PIP (Pin-In-Paste) mounting possible
The receptacle shell is mounted at the through hole section of the PCB to enhance the mounting strength of the PCB. Both signal contact SMT and PIP mounting allows for reflow-mounting and reduction of man-hours required for board processing
The ix Industrial offers a reduced size of 75% compared to conventional RJ-45 modular solutions. This size reduction allows for reduced installation space. Parallel-mounting at P=10mm is possible
Single action lock design
The connector locks by simply inserting the plug into the receptacle. An audible click insures locking. The lock can be released by pushing a button on the plug leading to smooth removal
Robust design resistant to wrenching forces
The PCB-mounted receptacle shell is designed to minimize the influence of wrenching force from the plug on the mated surface. Additionally, the PCB-mounted shape is designed to protect the contacts. Stainless steel material is used for metal parts to enhance the mechanical strength
High EMC Resistance
Optimized shielding design guarantees high EMC resistance to secure safe data transmission
High Data Rate Transmission
Cat.5e (1Gbps) and Cat.6A (10Gbps) high-speed Ethernet performance
PIP (Pin-In-Paste) mounting possible
The receptacle shell is mounted at the through hole section of the PCB to enhance the mounting strength of the PCB. Both signal contact SMT and PIP mounting allows for reflow-mounting and reduction of man-hours required for board processing
Related links
- Hirose 10 Way, Shielded
- Hirose IX Industrial Series Male IX Industrial Connector, Cable Mount Straight 1 Port 10 -Way
- Hirose 10 Way, Shielded
- Hirose 10 Way, Shielded
- TE Connectivity 74 Way, Shielded
- TE Connectivity Cable Mount Mini I/O Connector Plug Shielded
- TE Connectivity 1 Way, Shielded
- TE Connectivity 1 Way, Shielded
