TE Connectivity, Type Ⅱ Cable Straight Mini I/O Connector Male, 8 Way, Shielded

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.68

(exc. VAT)

€18.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.68
10 - 24€13.06
25 - 49€11.75
50 - 99€11.00
100 +€10.26

*price indicative

RS Stock No.:
901-0895
Distrelec Article No.:
302-68-374
Mfr. Part No.:
1-2201855-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Mini I/O Connector

Series

Type Ⅱ

Connector Type

Mini I/O Plug

Number of Ways

8

Mount Type

Cable

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Number of Ports

1

Housing Material

Thermoplastic

Termination Type

Solder

Contact Gender

Male

Contact Material

Copper Alloy

Width

11.62mm

Height

10.29mm

Standards/Approvals

No

Colour

Black

Depth

34mm

TE’s Industrial Mini I/O Field Installable connector provides innovative and time-saving wire-termination alongside serving as a space saving and reliable I/O solution for industrial environments. TE’s Industrial Mini I/O connector is only one quarter the size of the conventional RJ45 plug and as a result, provides space saving and the flexibility to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection. With its piercing termination, the Mini I/O Field Installable version decreases the time usually needed to terminate the wires through soldering and with an easy to use hand tool, the field assembly in virtually any environment is now possible.

Innovative and time-saving wire-termination

Reliable connections in industrial and vibration-prone environments

Space saving solution that allows for increased design flexibility

Available in different versions for multiple Applications

Intermateable with receptacles in different configurations (TMT, SMT, right and straight angle)

Small, Compact Size (space savings)

Time Saving Wire Termination

Enables wire-to-wire connections

Intermateable with receptacles of various configurations (SMT, Right Angle, Straight, TMT)

Keying interface to prevent mis-mating

Applications

Industrial Communications

Motion & Drives

PLC’s

Robotics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy