- RS Stock No.:
- 171-0873
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Added
Price Each (In a Tray of 50)
€1.999
(exc. VAT)
€2.459
(inc. VAT)
Units | Per unit | Per Tray* |
50 + | €1.999 | €99.95 |
*price indicative |
- RS Stock No.:
- 171-0873
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Round PCB Mounting Miniature Speakers
Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate
High sound output
Requires external drive circuit to operate
Specifications
Attribute | Value |
---|---|
Coil Resistance | 8Ω |
Sound Level | 84dB |
Tone Type | External Drive |
Rated Power | 0.15W |
Lead Length | 6mm |
Cone Material | Mylar |
Dimensions | 31.9 (Dia.) x 15.1mm |
Diameter | 31.9mm |
Height | 15.1mm |