- RS Stock No.:
- 197-6429
- Mfr. Part No.:
- K 28 WPC BL 8 OHM
- Manufacturer:
- Visaton
10 In stock for delivery within 2 working days
Added
Price Each
€7.23
(exc. VAT)
€8.89
(inc. VAT)
Units | Per unit |
1 + | €7.23 |
- RS Stock No.:
- 197-6429
- Mfr. Part No.:
- K 28 WPC BL 8 OHM
- Manufacturer:
- Visaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Visaton K series is a miniature speaker with a plastic diaphragm (Mylar) and mounting ears. Balanced frequency response and good voice reproduction.
300–20000Hz frequency response
76dB mean sound pressure level
700Hz resonance frequency
−40 to 70°C operating temperature range
13.5mm voice coil diameter
76dB mean sound pressure level
700Hz resonance frequency
−40 to 70°C operating temperature range
13.5mm voice coil diameter
Specifications
Attribute | Value |
---|---|
Coil Resistance | 8Ω |
Sound Level | 75dB |
Rated Power | 1W |
Cone Material | Mylar |
Dimensions | 28 (Dia.) x 5.4mm |
Diameter | 28mm |
Height | 5.4mm |