- RS Stock No.:
- 182-7997
- Manufacturer:
- RS PRO
24 In stock for delivery within 2 working days
Added
Price Each
€7.28
(exc. VAT)
€8.95
(inc. VAT)
Units | Per unit |
1 - 4 | €7.28 |
5 - 9 | €7.13 |
10 + | €6.98 |
- RS Stock No.:
- 182-7997
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Hostaform Bevel Gear
The RS PRO 2:1 metric moulded bevel gear is made from white HOSTAFORM®C. It has a pitch module of 2 and 15 teeth.
Other Information:
What are bevel gears?
Bevel Gear is a cone-shaped gear, which transmits power between two intersecting axels.
Why choose HOSTAFORM® gears?
HOSTAFORM® is a semi-crystalline, thermoplastic polymer. It is a versatile engineering plastic with good wear resistance, hardness, rigidity, excellent dimensional stability, long-term creep resistance and outstanding resistance to moisture, alkaline solutions, fuels and many chemicals.
Other Information:
What are bevel gears?
Bevel Gear is a cone-shaped gear, which transmits power between two intersecting axels.
Why choose HOSTAFORM® gears?
HOSTAFORM® is a semi-crystalline, thermoplastic polymer. It is a versatile engineering plastic with good wear resistance, hardness, rigidity, excellent dimensional stability, long-term creep resistance and outstanding resistance to moisture, alkaline solutions, fuels and many chemicals.
Features and Benefits
• Standard tolerances, unless otherwise stated 0.25mm
• Shaft axis to intersect within 0.025mm
• Angular accuracy between shafts 5mins
• Mounting distance tolerance 0.05mm
• Bore tolerance H8
• Cut to the Gleason System
• 20 pressure angle
• Shaft axis to intersect within 0.025mm
• Angular accuracy between shafts 5mins
• Mounting distance tolerance 0.05mm
• Bore tolerance H8
• Cut to the Gleason System
• 20 pressure angle
Certifications
• EN certified
• DIN 3964
• DIN 3967
• DIN 3971
• DIN 3964
• DIN 3967
• DIN 3971
Specifications
Attribute | Value |
---|---|
Bore | 10mm |
Module | 2.0 |
Gear Type | Bevel |
Number of Teeth | 15 |
Nominal Gear Ratio | 2:1 |
Pitch | 2mm |
Pressure Angle | 20° |