- RS Stock No.:
- 521-5780
- Manufacturer:
- RS PRO
542 In stock for delivery within 2 working days
Added
Price Each
€21.37
(exc. VAT)
€26.29
(inc. VAT)
Units | Per unit |
1 - 4 | €21.37 |
5 - 9 | €20.94 |
10 + | €20.53 |
- RS Stock No.:
- 521-5780
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Steel 16 Teeth Mitre Gear, 45° Pitch, 20° Angle, 4 mm Bore
This mitre gear from RS PRO is designed to transmit rotary motion between shafts that are 90° apart. Simply attach a mitre gear to each shaft and the 45° pitch angle on each gear will allow seamless interaction between shafts.
Made from S45C induction-hardened steel and cut to the Gleason system, this mitre gear provides a combination of strength and reliability. RS PRO mitre gears are supplied as single units, rather than as a pair. This makes it more cost-effective to replace worn or damaged gears as you only need to buy what you need.
This mitre gear is fully compliant with DIN (Deutsches Institut für Normung, or the German Institute of Standardisation) 3964, relating to tooth thickness, as well as DIN 3967 and DIN 3971, both relating to bevel gears. It's well-suited for use in applications such as material handling and pumps.
Made from S45C induction-hardened steel and cut to the Gleason system, this mitre gear provides a combination of strength and reliability. RS PRO mitre gears are supplied as single units, rather than as a pair. This makes it more cost-effective to replace worn or damaged gears as you only need to buy what you need.
This mitre gear is fully compliant with DIN (Deutsches Institut für Normung, or the German Institute of Standardisation) 3964, relating to tooth thickness, as well as DIN 3967 and DIN 3971, both relating to bevel gears. It's well-suited for use in applications such as material handling and pumps.
Features and Benefits
• RS PRO metric mitre gear
• Made of hardened steel with a chemi-black finish
• Bore size of 4 mm
• Pitch module of 0.8
• 16 teeth
• Pressure angle of 20°
• Pitch angle of 45°
• Face angle of 48°
• Nominal gear ratio of 1:1
• Minimum tensile strength of 569 N/mm²
• Made of hardened steel with a chemi-black finish
• Bore size of 4 mm
• Pitch module of 0.8
• 16 teeth
• Pressure angle of 20°
• Pitch angle of 45°
• Face angle of 48°
• Nominal gear ratio of 1:1
• Minimum tensile strength of 569 N/mm²
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Bore | 4mm |
Module | 0.8 |
Gear Type | Mitre |
Material | Steel |
Number of Teeth | 16 |
Nominal Gear Ratio | 1:1 |
Pitch | 0.8mm |
Pressure Angle | 20° |