- RS Stock No.:
- 521-5982
- Manufacturer:
- RS PRO
21 In stock for delivery within 2 working days
Added
Price Each
€30.40
(exc. VAT)
€37.39
(inc. VAT)
Units | Per unit |
1 + | €30.40 |
- RS Stock No.:
- 521-5982
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Steel Bevel Gear, 8 mm Bore, 30 Teeth, 1.5 Module
Use this RS PRO bevel gear to transmit motion between two shafts that are positioned at right angles to one another. This type of component is commonly found in industrial equipment such as printing machines.
The durable gear is constructed of steel, which is extremely sturdy and long-lasting. It features a black oxide surface finish to increase the product's hardness and prevent the teeth from breaking easily. This coating also increases the component's corrosion resistance and keeps it from rusting.
A bevel gear like this one can be found in food canning and packaging machines. It's also found in mills and lathes, among other machine equipment. Although it's typically installed at a 90-degree angle, you can adjust it according to your needs.
The durable gear is constructed of steel, which is extremely sturdy and long-lasting. It features a black oxide surface finish to increase the product's hardness and prevent the teeth from breaking easily. This coating also increases the component's corrosion resistance and keeps it from rusting.
A bevel gear like this one can be found in food canning and packaging machines. It's also found in mills and lathes, among other machine equipment. Although it's typically installed at a 90-degree angle, you can adjust it according to your needs.
Features and Benefits
- Bore of 8 mm
- Bevel gear type
- Steel material
- Module of 1.5
- Nominal gear ratio of 2:1
- Three teeth
- Pitch of 1.5 mm
- Pressure angle of 20°
Specifications
Attribute | Value |
---|---|
Bore | 8mm |
Module | 1.5 |
Gear Type | Bevel |
Material | Steel |
Number of Teeth | 30 |
Nominal Gear Ratio | 2:1 |
Pitch | 1.5mm |
Pressure Angle | 20° |