TDK 10μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 111-0529
- Mfr. Part No.:
- C5750X7S2A106K230KB
- Manufacturer:
- TDK
Price Each (On a Reel of 500)**
€0.69
(exc. VAT)
€0.85
(inc. VAT)
9244 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 + | €0.69 | €345.00 |
**price indicative
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD