Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure High reliability with no polarity Excellent solderability is achieved by the Tin plating at the external electrodes Applications in decoupling and smoothing circuits
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn) Applications include mobile phones, video and tuner designs C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure High reliability with no polarity Excellent solderability is achieved by the Tin plating at the external electrodes Applications in decoupling and smoothing circuits
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn) Applications include mobile phones, video and tuner designs C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.