Murata 15nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 133-5721
- Mfr. Part No.:
- RDER71H153K0M1H03A
- Manufacturer:
- Murata
Bulk discount available
Price Each (In a Pack of 25)**
€0.276
(exc. VAT)
€0.339
(inc. VAT)
325 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 75 | €0.276 | €6.90 |
100 - 225 | €0.19 | €4.75 |
250 - 475 | €0.18 | €4.50 |
500 - 975 | €0.173 | €4.325 |
1000 + | €0.155 | €3.875 |
**price indicative
Related links
- Murata 15nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 15nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 15nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 15nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 15nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD