- RS Stock No.:
- 135-2524
- Mfr. Part No.:
- 04025A121JAT2A
- Manufacturer:
- KYOCERA AVX
20000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 10000)
€0.01
(exc. VAT)
€0.01
(inc. VAT)
Units | Per unit | Per Reel* |
10000 + | €0.01 | €100.00 |
*price indicative |
- RS Stock No.:
- 135-2524
- Mfr. Part No.:
- 04025A121JAT2A
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX 0402 COG (NPO) Dielectric MLCCs
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Specifications
Attribute | Value |
---|---|
Capacitance | 120pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dimensions | 1 x 0.5 x 0.56mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.56mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 135-2524
- Mfr. Part No.:
- 04025A121JAT2A
- Manufacturer:
- KYOCERA AVX