- RS Stock No.:
- 136-4269
- Mfr. Part No.:
- 12061C105K4T2A
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Added
Price Each (In a Bag of 50)
€0.247
(exc. VAT)
€0.304
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 200 | €0.247 | €12.35 |
250 - 950 | €0.165 | €8.25 |
1000 - 2450 | €0.105 | €5.25 |
2500 + | €0.084 | €4.20 |
*price indicative |
- RS Stock No.:
- 136-4269
- Mfr. Part No.:
- 12061C105K4T2A
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX 1206 X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 100V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.8mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.8mm |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Suppression Class | Class II |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 136-4269
- Mfr. Part No.:
- 12061C105K4T2A
- Manufacturer:
- KYOCERA AVX