TDK 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 144-7279
- Mfr. Part No.:
- CGA6M3X7R1C106M200AB
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 pack of 25 units)**
€9.10
(exc. VAT)
€11.20
(inc. VAT)
675 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
25 - 175 | €0.364 | €9.10 |
200 - 475 | €0.243 | €6.075 |
500 + | €0.219 | €5.475 |
**price indicative
- RS Stock No.:
- 144-7279
- Mfr. Part No.:
- CGA6M3X7R1C106M200AB
- Manufacturer:
- TDK
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Samsung Electro-Mechanics 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD