Murata 1nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 144-8453
- Mfr. Part No.:
- GRM033R71E102KA01D
- Manufacturer:
- Murata
Subtotal (1 reel of 15000 units)**
€15.00
(exc. VAT)
€15.00
(inc. VAT)
15000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
15000 + | €0.001 | €15.00 |
**price indicative
Related links
- Murata 1nF MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD