- RS Stock No.:
- 146-6294
- Mfr. Part No.:
- C315C102K1R5TA
- Manufacturer:
- KEMET
500 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 500)
€0.066
(exc. VAT)
€0.081
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 500 | €0.066 | €33.00 |
1000 - 1000 | €0.056 | €28.00 |
1500 + | €0.056 | €28.00 |
*price indicative |
- RS Stock No.:
- 146-6294
- Mfr. Part No.:
- C315C102K1R5TA
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.81 x 3.3 x 5.33mm |
Length | 3.81mm |
Depth | 3.3mm |
Height | 5.33mm |
Series | Goldmax 300 |
Minimum Operating Temperature | -55°C |
Lead Spacing | 2.54 mm |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 146-6294
- Mfr. Part No.:
- C315C102K1R5TA
- Manufacturer:
- KEMET