KEMET 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±20% , SMD
- RS Stock No.:
- 146-6310
- Mfr. Part No.:
- C1210C106M6PACTU
- Manufacturer:
- KEMET
Subtotal (1 reel of 2000 units)**
€334.00
(exc. VAT)
€410.00
(inc. VAT)
98000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2000 + | €0.167 | €334.00 |
**price indicative
- RS Stock No.:
- 146-6310
- Mfr. Part No.:
- C1210C106M6PACTU
- Manufacturer:
- KEMET
Related links
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 100nF MLCC ±20% , SMD
- Murata 10μF MLCC ±20% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD